Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-3812TM125T-2
Newark Part No.95AC3497
Product RangeSinglFuse Telefuse SF-3812TM-T Series
Technical Datasheet
Packaging Options
2,027 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.727 |
10+ | $0.727 |
25+ | $0.727 |
50+ | $0.727 |
100+ | $0.727 |
250+ | $0.727 |
500+ | $0.727 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812TM125T-2
Newark Part No.95AC3497
Product RangeSinglFuse Telefuse SF-3812TM-T Series
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicTime Delay
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse Telefuse SF-3812TM-T Series
Breaking Capacity Current AC60A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
600V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
60A
SVHC
Lead
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
SinglFuse Telefuse SF-3812TM-T Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability