Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSMAJ13A.
Newark Part No.30AC0249
Product RangeSMAJ Series
Technical Datasheet
5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 5000+ | $0.150 |
| 10000+ | $0.135 |
| 20000+ | $0.123 |
| 30000+ | $0.116 |
| 50000+ | $0.108 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMAJ13A.
Newark Part No.30AC0249
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max21.5V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage14.4V
Maximum Breakdown Voltage15.9V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
13V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
14.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
21.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate