Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSMBJ20CA.
Newark Part No.30AC0286
Product RangeSMBJ Series
Technical Datasheet
6,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.136 |
| 12000+ | $0.132 |
| 18000+ | $0.129 |
| 30000+ | $0.125 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMBJ20CA.
Newark Part No.30AC0286
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max32.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage25.5V
Peak Pulse Power Dissipation600W
Qualification-
SVHCLead
Product Overview
The SMBJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- 600W Power dissipation
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
20V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
22.2V
Peak Pulse Power Dissipation
600W
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
32.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
25.5V
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate