Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0504-152Y
Newark Part No.05R8202
Product RangeSRF0504 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.873 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$873.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-152Y
Newark Part No.05R8202
Product RangeSRF0504 Series
Technical Datasheet
DC Current Rating1A
Inductance3.6µH
Product RangeSRF0504 Series
Impedance1.5kohm
Common Mode Filter Case5.2mm x 5mm x 4.8mm
Product Length5.2mm
Product Width5mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1A
Product Range
SRF0504 Series
Common Mode Filter Case
5.2mm x 5mm x 4.8mm
Product Width
5mm
Qualification
-
Inductance
3.6µH
Impedance
1.5kohm
Product Length
5.2mm
Product Height
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRF0504-152Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate