Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0504-191Y
Newark Part No.05R8203
Product RangeSRF0504 Series
Technical Datasheet
536 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.879 |
10+ | $0.807 |
25+ | $0.739 |
50+ | $0.739 |
100+ | $0.739 |
250+ | $0.739 |
500+ | $0.739 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-191Y
Newark Part No.05R8203
Product RangeSRF0504 Series
Technical Datasheet
DC Current Rating5A
Inductance600nH
Product RangeSRF0504 Series
Impedance190ohm
Inductor Case / PackageSMD
Common Mode Filter Case5.2mm x 5mm x 4.8mm
Product Length5.2mm
Product Width5mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
SRF0504-191Y is a SRF0504 series line filter. Typically used for EMI suppression.
- 0.60μH L reference, 190 ±35%ohm impedance (100MHz)
- 20mohm maximum DCR (each winding), 5000mA rated current
- 50VDC rated voltage, 125VDC dielectric withstanding voltage
- Ferrite core material, enameled copper wire material
- Sn terminal coating material
- Operating temperature range from -40 to +125°C
Technical Specifications
DC Current Rating
5A
Product Range
SRF0504 Series
Inductor Case / Package
SMD
Product Length
5.2mm
Product Height
4.8mm
SVHC
No SVHC (23-Jan-2024)
Inductance
600nH
Impedance
190ohm
Common Mode Filter Case
5.2mm x 5mm x 4.8mm
Product Width
5mm
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability