Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905-202Y
Newark Part No.05R8216
Product RangeSRF0905 Series
Technical Datasheet
416 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.140 |
10+ | $0.953 |
25+ | $0.831 |
50+ | $0.808 |
100+ | $0.784 |
250+ | $0.725 |
500+ | $0.684 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-202Y
Newark Part No.05R8216
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating600mA
Inductance2mH
Product RangeSRF0905 Series
Impedance3kohm
Inductor Case / PackageSMD
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SRF0905 series SMD Line Filter suitable for EMI suppression applications.
- Current rating up to 1.6A
- 10 to 6500μH Inductance range
- Frequency range to 300MHz
Applications
Industrial
Technical Specifications
DC Current Rating
600mA
Product Range
SRF0905 Series
Inductor Case / Package
SMD
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (23-Jan-2024)
Inductance
2mH
Impedance
3kohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
-
Technical Docs (3)
Alternatives for SRF0905-202Y
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability