Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1206A-701Y
Newark Part No.
Re-Reel33AK4335
Cut Tape33AK4335
Product RangeSRF1206A Series
Your Part Number
507 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-701Y
Newark Part No.
Re-Reel33AK4335
Cut Tape33AK4335
Product RangeSRF1206A Series
Technical Datasheet
DC Current Rating8A
Inductance9µH
DC Resistance Max6000µohm
Product RangeSRF1206A Series
Common Mode Filter Case12mm x 11mm x 6mm
Impedance700ohm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
8A
DC Resistance Max
6000µohm
Common Mode Filter Case
12mm x 11mm x 6mm
Inductor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
9µH
Product Range
SRF1206A Series
Impedance
700ohm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
