Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF2012-361YA
Newark Part No.
Full Reel44AC1961
Cut Tape54W0024
Product RangeSRF2012A Series
Your Part Number
6,886 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.303 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.303 |
| 10+ | $0.253 |
| 25+ | $0.222 |
| 50+ | $0.216 |
| 100+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.180 |
| 4000+ | $0.177 |
| 8000+ | $0.176 |
| 12000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012-361YA
Newark Part No.
Full Reel44AC1961
Cut Tape54W0024
Product RangeSRF2012A Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.45ohm
Product RangeSRF2012A Series
Impedance360ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.45ohm
Impedance
360ohm
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
SRF2012A Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SRF2012-361YA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
