Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-121YA
Newark Part No.
Re-Reel33AK4341
Cut Tape33AK4341
Product RangeSRF2012AA Series
Your Part Number
Technical Datasheet
1,727 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.481 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-121YA
Newark Part No.
Re-Reel33AK4341
Cut Tape33AK4341
Product RangeSRF2012AA Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeSRF2012AA Series
Impedance120ohm
Inductor Case / Package-
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
400mA
Product Range
SRF2012AA Series
Inductor Case / Package
-
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
120ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Width
1.2mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability