Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF3216-102Y
Newark Part No.06X7467
Product RangeSRF3216 Series
Technical Datasheet
Packaging Options
11,645 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216-102Y
Newark Part No.06X7467
Product RangeSRF3216 Series
Technical Datasheet
DC Current Rating230mA
Inductance-
Product RangeSRF3216 Series
Impedance1kohm
Inductor Case / Package-
Common Mode Filter Case3.2mm x 1.6mm x 2mm
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
230mA
Product Range
SRF3216 Series
Inductor Case / Package
-
Product Length
3.2mm
Product Height
2mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
1kohm
Common Mode Filter Case
3.2mm x 1.6mm x 2mm
Product Width
1.6mm
Qualification
-
Alternatives for SRF3216-102Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability