Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF3216-900Y
Newark Part No.32AK6206
Product RangeSRF3216 Series
Technical Datasheet
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.557 |
10+ | $0.459 |
25+ | $0.400 |
50+ | $0.390 |
100+ | $0.378 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216-900Y
Newark Part No.32AK6206
Product RangeSRF3216 Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeSRF3216 Series
Impedance90ohm
Common Mode Filter Case3.2mm x 1.6mm x 2mm
Inductor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
400mA
Product Range
SRF3216 Series
Common Mode Filter Case
3.2mm x 1.6mm x 2mm
Product Length
3.2mm
Product Height
2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
90ohm
Inductor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability