Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3216A-261Y
Newark Part No.58Y3753
Product RangeSRF3216A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.691 |
| 10+ | $0.580 |
| 25+ | $0.516 |
| 50+ | $0.504 |
| 100+ | $0.492 |
| 250+ | $0.460 |
| 500+ | $0.439 |
| 1000+ | $0.418 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216A-261Y
Newark Part No.58Y3753
Product RangeSRF3216A Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.5ohm
Product RangeSRF3216A Series
Common Mode Filter Case3.2mm x 1.6mm x 2mm
Impedance260ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.5ohm
Common Mode Filter Case
3.2mm x 1.6mm x 2mm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
-
Product Range
SRF3216A Series
Impedance
260ohm
Product Length
3.2mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
