Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4532-110Y
Newark Part No.
Full Reel47W2908
Re-Reel63W2962
Cut Tape63W2962
Product RangeSRF4532 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.232 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.639 | $0.232 |
| 10+ | $0.526 | $0.232 |
| 25+ | $0.459 | $0.232 |
| 50+ | $0.446 | $0.232 |
| 100+ | $0.433 | $0.232 |
| 250+ | $0.400 | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.377 |
| 2000+ | $0.377 |
| 3000+ | $0.376 |
| 5000+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532-110Y
Newark Part No.
Full Reel47W2908
Re-Reel63W2962
Cut Tape63W2962
Product RangeSRF4532 Series
Technical Datasheet
DC Current Rating300mA
Inductance11µH
DC Resistance Max0.8ohm
Product RangeSRF4532 Series
Impedance700ohm
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for SRF4532-110Y
1 Product Found
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.8ohm
Impedance
700ohm
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
11µH
Product Range
SRF4532 Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
