Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF4532-1R0Y
Newark Part No.33AK4350
Product RangeSRF4532 Series
Technical Datasheet
Packaging Options
1,045 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 10+ | $0.598 |
| 25+ | $0.546 |
| 50+ | $0.493 |
| 100+ | $0.441 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532-1R0Y
Newark Part No.33AK4350
Product RangeSRF4532 Series
Technical Datasheet
DC Current Rating1.2A
Inductance1µH
Product RangeSRF4532 Series
Impedance68ohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1.2A
Product Range
SRF4532 Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
-
Inductance
1µH
Impedance
68ohm
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability