Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF4532-510Y
Newark Part No.47W2910
Product RangeSRF4532 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.419 |
| 2000+ | $0.412 |
| 3000+ | $0.404 |
| 5000+ | $0.402 |
| 10000+ | $0.398 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$419.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532-510Y
Newark Part No.47W2910
Product RangeSRF4532 Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
Product RangeSRF4532 Series
Impedance2kohm
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRF4532-510Y from Bourns is a SRF4532 series common mode chip inductor. It provides EMI suppression for data and signal lines, CAN bus, telecom devices and consumer electronics.
- Common mode inductance is 51μH at 100KHz
- Tolerance is +50%/-30%
- High common mode impedance is 2000 ohm(typ) at 10MHz
- Maximum DCR is 3.5ohm
- Maximum IDC is 200mA
- Rated voltage is 50VDC
- Withstand voltage is 125VDC
- Minimum insulation resistance is 10Mohm at 100VDC
- Ferrite core, enamelled core wire, tin terminal
- Operating temperature range from -40°C to +125°C
Applications
Signal Processing
Technical Specifications
DC Current Rating
200mA
Product Range
SRF4532 Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Width
3.2mm
Qualification
-
Inductance
51µH
Impedance
2kohm
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate