Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF7035A-701Y
Newark Part No.90AJ6762
Product RangeSRF7035A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $1.890 |
| 25+ | $1.690 |
| 50+ | $1.560 |
| 100+ | $1.420 |
| 250+ | $1.390 |
| 500+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7035A-701Y
Newark Part No.90AJ6762
Product RangeSRF7035A Series
Technical Datasheet
DC Current Rating4A
Inductance7µH
Product RangeSRF7035A Series
Impedance700ohm
Common Mode Filter Case7mm x 6mm x 3.5mm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
4A
Product Range
SRF7035A Series
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
7µH
Impedance
700ohm
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability