Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2012T-6R8K
Newark Part No.85AJ5043
Product RangeSRN2012T Series
Technical Datasheet
190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.153 |
10+ | $0.144 |
25+ | $0.135 |
50+ | $0.125 |
100+ | $0.117 |
250+ | $0.109 |
500+ | $0.102 |
1000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2012T-6R8K
Newark Part No.85AJ5043
Product RangeSRN2012T Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)420mA
Power Inductor Case2mm x 1.2mm x 1.2mm
Product RangeSRN2012T Series
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 10%
Product Length2mm
Product Width1.2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Power Inductor Case
2mm x 1.2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
700mA
Saturation Current (Isat)
420mA
Product Range
SRN2012T Series
DC Resistance Max
0.6ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability