Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-1R5Y
Newark Part No.96Y9657
Product RangeSRN3012TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.429 |
| 10+ | $0.303 |
| 25+ | $0.299 |
| 50+ | $0.295 |
| 100+ | $0.291 |
| 250+ | $0.278 |
| 500+ | $0.264 |
| 1000+ | $0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-1R5Y
Newark Part No.96Y9657
Product RangeSRN3012TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.85A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.7A
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeSRN3012TA Series
Inductor Case / Package-
DC Resistance Max0.056ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN3012TA-1R5Y from Bourns is a SRN3012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 1.5µH at 1MHz/0.1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.056ohm (±20%)
- RMS current (Irms) is 1.85A
- Saturation current (Isat) is 1.7A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 3mm x 3mm x 1.2mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.85A
Saturation Current (Isat)
1.7A
Product Range
SRN3012TA Series
DC Resistance Max
0.056ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability