Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015-100M
Newark Part No.38AC2369
Product RangeSRN3015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
2000+ | $0.206 |
4000+ | $0.199 |
8000+ | $0.197 |
12000+ | $0.195 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$412.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-100M
Newark Part No.38AC2369
Product RangeSRN3015 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)880mA
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeSRN3015 Series
Inductor Case / Package-
DC Resistance Max0.276ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
880mA
Product Range
SRN3015 Series
DC Resistance Max
0.276ohm
Product Length
3mm
Product Height
1.5mm
Alternatives for SRN3015-100M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability