Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015-470M
Newark Part No.73T7084
Product RangeSRN3015 Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 10+ | $0.381 |
| 25+ | $0.362 |
| 50+ | $0.343 |
| 100+ | $0.324 |
| 250+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-470M
Newark Part No.73T7084
Product RangeSRN3015 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)380mA
Product RangeSRN3015 Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max1.406ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for SRN3015-470M
2 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN3015 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
380mA
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
1.406ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate