Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015-4R7M
Newark Part No.64T2374
Product RangeSRN3015 Series
Your Part Number
Technical Datasheet
1,996 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.368 |
| 10+ | $0.293 |
| 25+ | $0.259 |
| 50+ | $0.250 |
| 100+ | $0.241 |
| 250+ | $0.237 |
| 500+ | $0.220 |
| 1000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-4R7M
Newark Part No.64T2374
Product RangeSRN3015 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.2A
Product RangeSRN3015 Series
Inductor Case / Package-
DC Resistance Max0.136ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN3015 Series
DC Resistance Max
0.136ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN3015-4R7M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability