SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75X1186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.620
25+
$1.580
50+
$1.550
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
47µH
1.55A
Semishielded
1.9A
WE-LQS Series
8mm x 8mm x 4.2mm
-
0.136ohm
± 20%
8mm
8mm
4.2mm
19X2254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.383
10+
$0.358
25+
$0.337
50+
$0.314
100+
$0.294
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.35A
Shielded
1.1A
VLS-E Series
3mm x 3mm x 1.5mm
-
0.136ohm
± 20%
3mm
3mm
1.5mm
74T0835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.630
25+
$2.590
50+
$2.550
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
15µH
1.4A
Shielded
1.7A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
0.136ohm
± 20%
4.8mm
4.8mm
3.8mm
67W0395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.642
25+
$0.610
50+
$0.580
100+
$0.549
250+
$0.522
More Pricing...
Min: 10 / Mult: 10
47µH
1.55A
Shielded
1.75A
TYS8040 Series
8mm x 8mm x 4.2mm
-
0.136ohm
± 20%
8mm
8mm
4.2mm
87X9940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.440
25+
$1.400
50+
$1.360
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
1.2µH
1.5A
Shielded
3.8A
WE-MAPI Series
2mm x 1.6mm x 1mm
-
0.136ohm
± 20%
2mm
1.6mm
1mm
65AC4118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$0.855
Min: 1 / Mult: 1
18µH
1.28A
Shielded
850mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.136ohm
± 20%
5mm
5mm
2.8mm
71AH6746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.860
10+
$0.732
25+
$0.698
50+
$0.665
100+
$0.631
More Pricing...
Min: 1 / Mult: 1
10µH
1.37A
Shielded
900mA
VLCF Series
4mm x 4mm x 2.4mm
-
0.136ohm
± 20%
4mm
4mm
2.4mm
79AK6728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.235
10+
$0.201
25+
$0.192
50+
$0.181
100+
$0.172
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Shielded
2.2A
AOTA-B252010S Series
-
1008 [2520 Metric]
0.136ohm
± 20%
2.5mm
2mm
1mm
16AM5844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.880
25+
$2.660
50+
$2.420
100+
$2.180
More Pricing...
Min: 5 / Mult: 5
1.2µH
2.4A
Shielded
4.9A
WE-MAIA Series
-
-
0.136ohm
± 20%
2mm
1.6mm
1mm
31Y5090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µH
1.42A
Shielded
1.08A
VLF-M Series
-
-
0.136ohm
± 20%
3mm
2.5mm
1.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK