Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-1R5M
Newark Part No.82AK1792
Product RangeSRN3015BTA Series
1,825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.433 |
10+ | $0.372 |
25+ | $0.371 |
50+ | $0.349 |
100+ | $0.326 |
250+ | $0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015BTA-1R5M
Newark Part No.82AK1792
Product RangeSRN3015BTA Series
Inductance1.5µH
RMS Current (Irms)2.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.4A
Product RangeSRN3015BTA Series
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN3015BTA Series
DC Resistance Max
0.043ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability