2.7A SMD Power Inductors:

66 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47T5128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.163
10+
$0.163
25+
$0.163
50+
$0.163
100+
$0.163
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.7A
Shielded
2.4A
IFSC-1515AH-01 Series
3.8mm x 3.8mm x 1.8mm
-
0.056ohm
± 20%
3.8mm
3.8mm
1.8mm
50AC8099

RoHS

Each
1+
$1.870
10+
$1.800
25+
$1.780
50+
$1.750
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
10µH
2.7A
Shielded
4.6A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
110mohm
± 20%
4.1mm
4.1mm
3.1mm
75Y6449

RoHS

Date/Lot Code

Each
1+
$0.854
10+
$0.612
25+
$0.603
50+
$0.572
100+
$0.539
More Pricing...
Min: 1 / Mult: 1
10µH
2.7A
Shielded
1.6A
SLF Series
6mm x 6mm x 4.5mm
-
0.0468ohm
± 20%
6mm
6mm
4.5mm
26AK2116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.322
25+
$0.306
50+
$0.289
100+
$0.273
More Pricing...
Min: 5 / Mult: 5
1µH
2.7A
Shielded
3.3A
DFE21CCN_EL Series
0805 [2012 Metric]
0805 [2012 Metric]
0.06ohm
± 20%
2mm
1.2mm
0.8mm
85AH8434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
Min: 1 / Mult: 1
1.8µH
2.7A
Unshielded
3.6A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.064ohm
± 20%
4.5mm
4mm
3.2mm
66AH2765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.290
25+
$2.250
50+
$2.200
100+
$2.050
Min: 1 / Mult: 1
10µH
2.7A
Shielded
4.6A
WE-MAIA Series
4.1mm x 4.1mm x 3.1mm
-
0.11ohm
± 20%
4.1mm
4.1mm
3.1mm
08P2477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$1.040
25+
$1.040
50+
$0.996
100+
$0.952
Min: 1 / Mult: 1
1µH
2.7A
Shielded
2.6A
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
30mohm
± 30%
4.8mm
4.8mm
1.8mm
69AH5239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.660
25+
$1.580
50+
$1.500
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
47µH
2.7A
Shielded
3.6A
WE-PD Series
12mm x 12mm x 6mm
-
0.072ohm
± 20%
12mm
12mm
6mm
38AJ1067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.443
10+
$0.443
25+
$0.443
50+
$0.443
100+
$0.443
More Pricing...
Min: 1 / Mult: 1
22µH
2.7A
Shielded
3.5A
MPEV Series
6mm x 6mm x 3mm
-
0.1863ohm
± 20%
6mm
6mm
3mm
08P2757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.780
25+
$2.690
50+
$2.610
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
47µH
2.7A
Shielded
3A
WE-PD Series
12mm x 12mm x 8mm
-
100mohm
± 20%
12mm
12mm
8mm
08P2655

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.230
10+
$3.100
25+
$2.990
50+
$2.860
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.7A
Shielded
4.7A
WE-PD3 Series
12.7mm x 10mm x 4.9mm
-
0.04ohm
± 20%
12.7mm
10mm
4.9mm
44W4530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.590
25+
$1.560
50+
$1.520
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
1.8µH
2.7A
Shielded
2.45A
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
25mohm
± 30%
4.8mm
4.8mm
2.8mm
44W4786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.580
25+
$2.500
50+
$2.420
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.7A
Shielded
3A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.053ohm
± 20%
7.3mm
7.3mm
4.5mm
06X7222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.927
25+
$0.880
Min: 1 / Mult: 1
47µH
2.7A
Unshielded
4.2A
SDR1307 Series
13mm x 13mm x 7mm
-
0.082ohm
± 20%
13mm
13mm
7mm
12X8974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.290
25+
$1.260
50+
$1.240
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
1µH
2.7A
Shielded
4.5A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
0.047ohm
± 20%
3mm
3mm
1.5mm
05AC0166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
10+
$0.390
25+
$0.370
50+
$0.351
100+
$0.331
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.7A
Semishielded
3.3A
SRN4018TA Series
4mm x 4mm x 1.8mm
-
0.032ohm
± 20%
4mm
4mm
1.8mm
71AC4847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.717
10+
$0.717
25+
$0.656
50+
$0.656
Min: 1 / Mult: 1
47µH
2.7A
Unshielded
4.2A
SDR1307 Series
13mm x 13mm x 7mm
-
0.082ohm
± 10%
13mm
13mm
7mm
69W1827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$1.880
25+
$1.760
50+
$1.730
100+
$1.690
Min: 1 / Mult: 1
1µH
2.7A
Unshielded
2.9A
DO1608C Series
6.6mm x 4.45mm x 2.92mm
-
0.05ohm
± 20%
6.6mm
4.45mm
2.92mm
69W1855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
Min: 1 / Mult: 1
3.2µH
2.7A
Unshielded
3A
DO1813H Series
8.89mm x 6.1mm x 5mm
-
0.04ohm
± 20%
8.89mm
6.1mm
5mm
69W3170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.700
25+
$3.530
50+
$3.350
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
33µH
2.7A
Shielded
3.22A
MSS1260 Series
12.3mm x 12.3mm x 6mm
-
0.057ohm
± 20%
12.3mm
12.3mm
6mm
69W1881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.560
10+
$2.220
25+
$2.150
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
2.7A
Unshielded
2.3A
DO3316P Series
12.95mm x 9.4mm x 5.21mm
-
0.085ohm
± 20%
12.95mm
9.4mm
5.21mm
69W3203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.010
25+
$2.790
50+
$2.610
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
33µH
2.7A
Shielded
3.5A
MSS1260T Series
12.3mm x 12.3mm x 6mm
-
0.057ohm
± 20%
12.3mm
12.3mm
6mm
69W3275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.630
25+
$2.450
50+
$2.240
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
56µH
2.7A
Shielded
4.4A
MSS1278T Series
12mm x 12mm x 7.8mm
-
0.0892ohm
± 20%
12mm
12mm
7.8mm
69W3241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$3.270
25+
$3.040
50+
$2.690
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
56µH
2.7A
Shielded
4.02A
MSS1278 Series
12.3mm x 12.3mm x 8.05mm
-
0.0892ohm
± 20%
12.3mm
12.3mm
8.05mm
24AJ1538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.630
25+
$2.450
50+
$2.190
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
68µH
2.7A
Shielded
3.6A
MSS1278H Series
12mm x 12mm x 7.8mm
-
0.083ohm
± 10%
12mm
12mm
7.8mm
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK