Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-223MLDCopy
Newark Part No.04X6155
Product RangeDO3316P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.550 |
| 2000+ | $1.530 |
| 4000+ | $1.510 |
| 6000+ | $1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-223MLDCopy
Newark Part No.04X6155
Product RangeDO3316P Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.3A
Product RangeDO3316P Series
Power Inductor Case12.95mm x 9.4mm x 5.21mm
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
DO3316P Series
DC Resistance Max
0.085ohm
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.3A
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DO3316P-223MLD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
