Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015C-6R8M
Newark Part No.82AK1820
Product RangeSRN3015C Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
2000+ | $0.252 |
4000+ | $0.247 |
8000+ | $0.241 |
12000+ | $0.234 |
20000+ | $0.224 |
Price for:Spool of 2000
Minimum: 2000
Multiple: 2000
$504.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015C-6R8M
Newark Part No.82AK1820
Product RangeSRN3015C Series
Inductance6.8µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.3A
Product RangeSRN3015C Series
DC Resistance Max0.206ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
SRN3015C Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.3A
DC Resistance Max
0.206ohm
Product Length
3mm
Product Height
1.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability