1.7A SMD Power Inductors:

111 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH9990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.120
25+
$0.987
50+
$0.963
100+
$0.940
More Pricing...
Min: 1 / Mult: 1
100µH
1.7A
Shielded
3A
PCC-M0850M Series
8.5mm x 8mm x 5mm
-
0.333ohm
± 20%
8.5mm
8mm
5mm
38AC2286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.351
4000+
$0.330
8000+
$0.312
12000+
$0.295
20000+
$0.286
Min: 2000 / Mult: 2000
4.7µH
1.7A
Unshielded
2.6A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.094ohm
± 20%
4.5mm
4mm
3.2mm
75X1120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.450
25+
$1.380
50+
$1.310
100+
$1.270
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Semishielded
2.2A
WE-LQS Series
4mm x 4mm x 1.8mm
-
70mohm
± 20%
4mm
4mm
1.8mm
45M5866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.659
25+
$0.655
Min: 1 / Mult: 1
4.7µH
1.7A
Shielded
1.75A
IHLP-1616BZ-11 Series
4.45mm x 4.06mm x 2mm
-
0.105ohm
± 20%
4.45mm
4.06mm
2mm
01AC4865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.985
10+
$0.856
25+
$0.818
50+
$0.786
100+
$0.753
More Pricing...
Min: 1 / Mult: 1
47µH
1.7A
Shielded
1.26A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
0.13ohm
± 20%
7.4mm
7mm
4.5mm
85AH8361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
Min: 1 / Mult: 1
3.3µH
1.7A
Shielded
3.2A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
0.131ohm
± 30%
3mm
3mm
1.5mm
08P2832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$2.020
25+
$1.940
50+
$1.850
100+
$1.740
More Pricing...
Min: 5 / Mult: 5
10µH
1.7A
Unshielded
1.6A
WE-PD2 Series
5.8mm x 5.2mm x 2mm
-
130mohm
± 20%
5.8mm
5.2mm
2mm
96Y9683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.314
50+
$0.294
100+
$0.274
250+
$0.258
More Pricing...
Min: 10 / Mult: 10
3.3µH
1.7A
Semishielded
1.4A
SRN4012TA Series
4mm x 4mm x 1.2mm
-
70mohm
± 20%
4mm
4mm
1.2mm
05AC0175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.465
10+
$0.390
25+
$0.370
50+
$0.351
100+
$0.331
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.7A
Semishielded
2A
SRN4018TA Series
4mm x 4mm x 1.8mm
-
0.07ohm
± 20%
4mm
4mm
1.8mm
92AH6551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.731
10+
$0.612
25+
$0.580
50+
$0.550
100+
$0.518
More Pricing...
Min: 5 / Mult: 5
10µH
1.7A
Shielded
1.3A
DEM4518C Series
4.7mm x 4.5mm x 1.8mm
-
0.132ohm
± 20%
4.7mm
4.5mm
1.8mm
08P2731

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$4.060
10+
$3.230
25+
$2.940
50+
$2.650
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
100µH
1.7A
Shielded
2.4A
WE-PD3 Series
18.54mm x 15.24mm x 7.62mm
-
0.207ohm
± 20%
18.54mm
15.24mm
7.62mm
76AH5431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.354
10+
$0.347
Min: 5 / Mult: 5
4.7µH
1.7A
Semishielded
1.3A
LQH3NPN_ME Series
3mm x 3mm x 1.4mm
-
0.12ohm
± 20%
3mm
3mm
1.4mm
87X9902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.940
25+
$1.900
50+
$1.870
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
470nH
1.7A
Shielded
4.5A
WE-MAPI Series
1.6mm x 1.6mm x 1mm
-
0.101ohm
± 30%
1.6mm
1.6mm
1mm
50AC8089

RoHS

Each
1+
$2.460
10+
$2.440
25+
$2.430
50+
$2.360
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
22µH
1.7A
Shielded
1.85A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
0.28ohm
± 20%
4.1mm
4.1mm
2.1mm
50M5017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
10+
$0.656
25+
$0.655
50+
$0.622
100+
$0.588
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.7A
Shielded
980mA
SRU3017 Series
3.5mm x 3.3mm x 1.8mm
-
0.035ohm
± 30%
3.5mm
3.3mm
1.8mm
46T8561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
25+
$0.109
Min: 1 / Mult: 1
4.7µH
1.7A
Shielded
2A
NRS Series
4mm x 4mm x 1.8mm
-
70mohm
± 20%
4mm
4mm
1.8mm
88T7096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$2.590
25+
$2.490
50+
$2.400
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
22µH
1.7A
Shielded
2.7A
WE-PD Series
10mm x 10mm x 3mm
-
0.133ohm
± 20%
10mm
10mm
3mm
23T1086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.487
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µH
1.7A
Unshielded
2.6A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.094ohm
± 20%
4.5mm
4mm
3.2mm
06X7679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.949
Min: 1 / Mult: 1
15µH
1.7A
Shielded
2.1A
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
0.085ohm
± 20%
12.7mm
10mm
5.2mm
40Y9007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
Min: 10 / Mult: 10
3.3µH
1.7A
Semishielded
1.4A
SRN4012T Series
4mm x 4mm x 1.2mm
-
0.07ohm
± 20%
4mm
4mm
1.2mm
62X0332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.120
10+
$0.120
25+
$0.120
50+
$0.120
Min: 1 / Mult: 1
2.2µH
1.7A
Semishielded
2A
SRN2010 Series
2mm x 1.6mm x 1.02mm
-
170mohm
± 20%
2mm
1.6mm
1.02mm
06X7301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.822
Min: 1 / Mult: 1
100µH
1.7A
Unshielded
3.2A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
0.19ohm
± 10%
18.3mm
14mm
6.6mm
38K0121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.110
25+
$1.050
50+
$0.991
100+
$0.936
More Pricing...
Min: 1 / Mult: 1
100µH
1.7A
Shielded
1.95A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
0.165ohm
± 20%
12.8mm
12.8mm
8mm
12X8976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.430
25+
$1.390
50+
$1.350
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.7A
Shielded
3.2A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
0.131ohm
± 20%
3mm
3mm
1.5mm
31Y4199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.709
10+
$0.601
25+
$0.566
50+
$0.539
100+
$0.511
Min: 1 / Mult: 1
47µH
1.7A
Unshielded
1.4A
SDE0805A Series
7.8mm x 7mm x 5mm
-
0.18ohm
± 10%
7.8mm
7mm
5mm
1-25 of 111 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK