Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1806-101KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X7301RL
Cut Tape06X7301
Product RangeSDR1806 Series
Your Part Number
283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $0.960 |
| 100+ | $0.811 |
| 250+ | $0.795 |
| 500+ | $0.778 |
| 1000+ | $0.762 |
| 5000+ | $0.746 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-101KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X7301RL
Cut Tape06X7301
Product RangeSDR1806 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.2A
Product RangeSDR1806 Series
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
3.2A
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.19ohm
Product Length
18.3mm
Product Height
6.6mm
Alternatives for SDR1806-101KL
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
