Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1235AS-H-100M=P3
Newark Part No.92AH6551
Product RangeDEM4518C Series
Technical Datasheet
1,595 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.691 |
10+ | $0.572 |
25+ | $0.540 |
50+ | $0.510 |
100+ | $0.478 |
250+ | $0.446 |
500+ | $0.412 |
1000+ | $0.379 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1235AS-H-100M=P3
Newark Part No.92AH6551
Product RangeDEM4518C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Power Inductor Case4.7mm x 4.5mm x 1.8mm
Product RangeDEM4518C Series
Inductor Case / Package-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.5mm
Product Height1.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
4.7mm x 4.5mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.3A
Product Range
DEM4518C Series
DC Resistance Max
0.132ohm
Product Length
4.7mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability