SMD Power Inductors:

37 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH6551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.691
10+
$0.572
25+
$0.540
50+
$0.510
100+
$0.478
More Pricing...
Min: 5 / Mult: 5
10µH
1.7A
Shielded
1.3A
DEM4518C Series
4.7mm x 4.5mm x 1.8mm
0.132ohm
± 20%
4.7mm
4.5mm
1.8mm
29AH6524

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.361
250+
$0.283
500+
$0.258
1000+
$0.237
5000+
$0.219
Min: 1 / Mult: 1
1µH
-
Unshielded
3A
MCSD43 Series
4mm x 4.5mm x 3.2mm
0.049ohm
± 20%
4mm
4.5mm
3.2mm
74AC1365

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.361
250+
$0.283
500+
$0.258
1000+
$0.237
5000+
$0.219
Min: 1 / Mult: 1
18µH
-
Unshielded
740mA
MCSD43 Series
4mm x 4.5mm x 3.2mm
0.338ohm
± 20%
4mm
4.5mm
3.2mm
74AC1370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.361
250+
$0.283
500+
$0.258
1000+
$0.237
5000+
$0.219
Min: 1 / Mult: 1
39µH
520mA
Unshielded
-
MCSD43 Series
4mm x 4.5mm x 3.2mm
0.587ohm
± 10%
4mm
4.5mm
3.2mm
29AH6525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.361
250+
$0.283
500+
$0.258
1000+
$0.237
5000+
$0.219
Min: 1 / Mult: 1
1.8µH
-
Unshielded
1.95A
MCSD43 Series
4mm x 4.5mm x 3.2mm
0.064ohm
± 20%
4mm
4.5mm
3.2mm
47AK6079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.273
10+
$0.273
25+
$0.273
50+
$0.273
100+
$0.273
More Pricing...
Min: 1 / Mult: 1
100nH
16A
Unshielded
16A
PG2289.XXXHLT Series
4.7mm x 4.5mm x 4.5mm
105µohm
± 20%
4.7mm
4.5mm
4.5mm
58AK2158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.970
25+
$2.920
50+
$2.880
100+
$2.800
Min: 1 / Mult: 1
47µH
1A
Shielded
1.1A
WE-PD HV Series
-
0.28ohm
± 20%
7.3mm
4.5mm
7.3mm
75R0114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.041
10+
$0.041
100+
$0.041
250+
$0.041
500+
$0.041
More Pricing...
Min: 1 / Mult: 1
12µH
-
Unshielded
970mA
MCSD43 Series
4mm x 4.5mm x 3.2mm
0.21ohm
± 20%
4mm
4.5mm
3.2mm
74AC1364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.039
10+
$0.039
25+
$0.039
50+
$0.039
Min: 1 / Mult: 1
15µH
-
Unshielded
850mA
MCSD43 Series
4mm x 4.5mm x 3.2mm
0.235ohm
± 20%
4mm
4.5mm
3.2mm
14P9691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.500
Min: 1000 / Mult: 500
4.7µH
1.5A
Unshielded
2.1A
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
100mohm
± 20%
6.5mm
4.5mm
2.7mm
14P9689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.471
Min: 1000 / Mult: 500
220µH
180mA
Unshielded
280mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
3ohm
± 10%
6.5mm
4.5mm
2.7mm
61J8186

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.298
Min: 1000 / Mult: 500
10µH
1A
Unshielded
1.4A
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
170mohm
± 10%
6.5mm
4.5mm
2.7mm
14P9685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.460
Min: 1000 / Mult: 500
100nH
270mA
Unshielded
400mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
1.56ohm
± 10%
6.5mm
4.5mm
2.7mm
14P9687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.500
Min: 1000 / Mult: 500
150µH
250mA
Unshielded
340mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
2ohm
± 10%
6.5mm
4.5mm
2.7mm
14P9693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.460
Min: 1000 / Mult: 500
68µH
380mA
Unshielded
560mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
900mohm
± 10%
6.5mm
4.5mm
2.7mm
14P9688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.460
Min: 1000 / Mult: 500
22µH
650mA
Unshielded
950mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
300mohm
± 10%
6.5mm
4.5mm
2.7mm
14P9690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.459
Min: 1000 / Mult: 500
33µH
560mA
Unshielded
820mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
450mohm
± 10%
6.5mm
4.5mm
2.7mm
28AC2003

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.350
1000+
$0.343
2000+
$0.336
3000+
$0.329
5000+
$0.320
More Pricing...
Min: 500 / Mult: 500
10µH
1A
Unshielded
1.4A
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
170mohm
± 10%
6.5mm
4.5mm
2.7mm
53W2008
Each
Pricing is unavailable. Please contact customer services.
10µH
780mA
Shielded
800mA
VLF Series
-
0.36ohm
± 20%
4.7mm
4.5mm
1mm
53W2010
Each
Pricing is unavailable. Please contact customer services.
22µH
500mA
Shielded
540mA
VLF Series
-
0.85ohm
± 20%
4.7mm
4.5mm
1mm
53W2009
Each
Pricing is unavailable. Please contact customer services.
15µH
620mA
Shielded
660mA
VLF Series
-
0.55ohm
± 20%
4.7mm
4.5mm
1mm
53W2015
Each
Pricing is unavailable. Please contact customer services.
4.7µH
1.2A
Shielded
1.5A
VLF Series
-
0.16ohm
± 20%
4.7mm
4.5mm
1.2mm
53W2016
Each
Pricing is unavailable. Please contact customer services.
6.8µH
1A
Shielded
1.2A
VLF Series
-
200mohm
± 20%
4.7mm
4.5mm
1.2mm
53W2014
Each
Pricing is unavailable. Please contact customer services.
3.3µH
1.3A
Shielded
1.7A
VLF Series
-
0.14ohm
± 20%
4.7mm
4.5mm
1.2mm
53W2011
Each
Pricing is unavailable. Please contact customer services.
33µH
410mA
Shielded
430mA
VLF Series
-
1.3ohm
± 20%
4.7mm
4.5mm
1mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK