Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0703-4R7ML
Newark Part No.14P9691
Product RangeSDR0703 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
250+ | $0.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 500
$500.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0703-4R7ML
Newark Part No.14P9691
Product RangeSDR0703 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Product RangeSDR0703 Series
Saturation Current (Isat)2.1A
Power Inductor Case6.5mm x 4.5mm x 2.7mm
Inductance Tolerance± 20%
DC Resistance Max100mohm
Product Length6.5mm
Product Width4.5mm
Product Height2.7mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.1A
Inductance Tolerance
± 20%
Product Length
6.5mm
Product Height
2.7mm
RMS Current (Irms)
1.5A
Product Range
SDR0703 Series
Power Inductor Case
6.5mm x 4.5mm x 2.7mm
DC Resistance Max
100mohm
Product Width
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate