Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0703-330KL
Newark Part No.14P9690
Product RangeSDR0703 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.491 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0703-330KL
Newark Part No.14P9690
Product RangeSDR0703 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)560mA
Inductor ConstructionUnshielded
Product RangeSDR0703 Series
Saturation Current (Isat)820mA
Power Inductor Case6.5mm x 4.5mm x 2.7mm
Inductance Tolerance± 10%
DC Resistance Max450mohm
Product Length6.5mm
Product Width4.5mm
Product Height2.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Saturation Current (Isat)
820mA
Inductance Tolerance
± 10%
Product Length
6.5mm
Product Height
2.7mm
RMS Current (Irms)
560mA
Product Range
SDR0703 Series
Power Inductor Case
6.5mm x 4.5mm x 2.7mm
DC Resistance Max
450mohm
Product Width
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate