560mA SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH5411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.457
10+
$0.384
25+
$0.364
50+
$0.343
100+
$0.323
More Pricing...
Total:$2.28
Min: 5 / Mult: 5
15µH
560mA
Semishielded
570mA
LQH2HPZ_GR Series
2.5mm x 2mm x 0.9mm
1008 [2520 Metric]
1.11ohm
± 20%
2.5mm
2mm
0.9mm
08P2813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$2.110
25+
$2.030
50+
$1.940
100+
$1.820
More Pricing...
Total:$2.21
Min: 1 / Mult: 1
68µH
560mA
Unshielded
680mA
WE-PD2 Series
4.5mm x 4mm x 3.2mm
-
1.117ohm
± 10%
4.5mm
4mm
3.2mm
66AH2679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.390
25+
$1.350
50+
$1.320
100+
$1.270
250+
$1.220
More Pricing...
Total:$13.90
Min: 10 / Mult: 10
47µH
560mA
Semishielded
550mA
WE-LQS Series
4mm x 4mm x 1.2mm
-
0.987ohm
± 20%
4mm
4mm
1.2mm
08P2888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.220
25+
$2.130
50+
$2.020
100+
$1.930
More Pricing...
Total:$2.32
Min: 1 / Mult: 1
150µH
560mA
Shielded
530mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
1.27ohm
± 20%
7.3mm
7.3mm
3.2mm
76T4737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$1.090
25+
$1.030
50+
$0.970
100+
$0.917
Total:$1.14
Min: 1 / Mult: 1
220µH
560mA
Shielded
660mA
DR Series
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
7.6mm
7.6mm
4.35mm
92AH7100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.930
10+
$2.650
25+
$2.570
50+
$2.480
100+
$2.400
More Pricing...
Total:$2.93
Min: 1 / Mult: 1
150µH
560mA
Shielded
530mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
1.27ohm
± 20%
7.3mm
7.3mm
3.2mm
80AH2761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
10+
$0.265
25+
$0.251
50+
$0.239
100+
$0.227
More Pricing...
Total:$1.54
Min: 5 / Mult: 5
68µH
560mA
Semishielded
360mA
VLS-CX-1 Series
3mm x 3mm x 1.5mm
-
1.657ohm
± 20%
3mm
3mm
1.5mm
85AH8451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$2.240
25+
$2.150
50+
$2.040
100+
$1.910
More Pricing...
Total:$2.34
Min: 1 / Mult: 1
68µH
560mA
Unshielded
680mA
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
1.117ohm
± 20%
4.5mm
4mm
3.2mm
97W4618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$2.930
25+
$2.890
50+
$2.850
100+
$2.770
More Pricing...
Total:$3.05
Min: 1 / Mult: 1
220µH
560mA
Shielded
500mA
WE-PD HV Series
7.3mm x 7.3mm x 4.5mm
-
1.3ohm
± 20%
7.3mm
7.3mm
4.5mm
15AC9120

RoHS

Date/Lot Code

Each
1+
$0.744
10+
$0.709
25+
$0.675
50+
$0.640
100+
$0.514
More Pricing...
Total:$3.72
Min: 5 / Mult: 5
6.8µH
560mA
Semishielded
700mA
WE-LQS Series
2mm x 1.6mm x 1mm
-
0.68ohm
± 20%
2mm
1.6mm
1mm
65AC4113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.901
Total:$0.90
Min: 1 / Mult: 1
100µH
560mA
Shielded
340mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.609ohm
± 20%
5mm
5mm
2.8mm
31AC7011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.792
25+
$0.763
50+
$0.735
Total:$1.05
Min: 1 / Mult: 1
47µH
560mA
Shielded
300mA
SRR3818A Series
3.8mm x 3.8mm x 1.8mm
-
1.03ohm
± 20%
3.8mm
3.8mm
1.8mm
92AH6090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
10+
$0.636
25+
$0.613
50+
$0.589
Total:$0.73
Min: 1 / Mult: 1
82µH
560mA
Shielded
320mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.52ohm
± 30%
4.8mm
4.8mm
2.8mm
80AH9849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.173
250+
$0.133
500+
$0.119
1000+
$0.109
5000+
$0.099
Total:$0.86
Min: 5 / Mult: 5
Total:$17.30
Min: 100 / Mult: 5
33µH
560mA
Unshielded
-
MC PCD Series
4.5mm x 4mm x 3.2mm
-
0.54ohm
± 10%
4.5mm
4mm
3.2mm
49X9392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.400
25+
$1.300
50+
$1.170
100+
$1.050
More Pricing...
Total:$1.61
Min: 1 / Mult: 1
6.8µH
560mA
Shielded
630mA
LPS3010 Series
2.95mm x 2.95mm x 0.9mm
-
0.45ohm
± 20%
2.95mm
2.95mm
0.9mm
65AK1708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.990
25+
$2.780
50+
$2.530
100+
$2.300
More Pricing...
Total:$3.11
Min: 1 / Mult: 1
65µH
560mA
Shielded
750mA
PID-650M Series
-
-
0.53ohm
± 20%
7.5mm
7.5mm
4.5mm
25AM5196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.640
25+
$1.520
50+
$1.370
100+
$1.230
More Pricing...
Total:$9.40
Min: 5 / Mult: 5
22µH
560mA
Wirewound
1.5A
ADL8030VA Series
-
-
0.57ohm
± 20%
7.8mm
2.7mm
2.7mm
50AK8824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.373
10+
$0.313
25+
$0.271
50+
$0.258
Total:$0.37
Min: 1 / Mult: 1
15µH
560mA
Wirewound
560mA
LSXB Series
-
-
0.432ohm
± 20%
3mm
3mm
1.5mm
50AK8826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
25+
$0.309
50+
$0.286
Total:$0.36
Min: 1 / Mult: 1
10µH
560mA
Wirewound
560mA
LSXB Series
-
-
0.456ohm
± 20%
4mm
4mm
1mm
08P2725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.300
25+
$2.190
50+
$2.070
100+
$2.040
More Pricing...
Total:$2.84
Min: 1 / Mult: 1
1mH
560mA
Unshielded
1.1A
WE-PD4 Series
18.54mm x 15.24mm x 7.11mm
-
1.8ohm
± 20%
18.54mm
15.24mm
7.11mm
85AJ5038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.228
10+
$0.193
25+
$0.183
Total:$1.14
Min: 5 / Mult: 5
10µH
560mA
Semishielded
360mA
SRN2012T Series
2mm x 1.2mm x 1.2mm
-
0.8ohm
± 10%
2mm
1.2mm
1.2mm
64AH4398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.109
5000+
$0.099
Total:$218.00
Min: 2000 / Mult: 2000
33µH
560mA
Unshielded
-
MC PCD Series
4.5mm x 4mm x 3.2mm
-
0.54ohm
± 10%
4.5mm
4mm
3.2mm
14P9690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.491
Total:$491.00
Min: 1000 / Mult: 500
33µH
560mA
Unshielded
820mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
450mohm
± 10%
6.5mm
4.5mm
2.7mm
06X7125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
10+
$0.644
25+
$0.570
50+
$0.543
100+
$0.517
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
39µH
560mA
Unshielded
660mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
0.46ohm
± 10%
5.8mm
5.8mm
3.9mm
49X9503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.460
25+
$1.350
50+
$1.220
100+
$1.100
More Pricing...
Total:$1.68
Min: 1 / Mult: 1
18µH
560mA
Shielded
800mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
-
0.53ohm
± 20%
4.3mm
4.3mm
1.4mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK