Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD3030QKT150MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AK8824RL
Cut Tape50AK8824
Product RangeLSXB Series
Also Known AsNR3015T150M
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.294 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 25+ | $0.273 |
| 100+ | $0.254 |
| 250+ | $0.232 |
| 500+ | $0.209 |
| 1000+ | $0.187 |
| 2500+ | $0.143 |
| 5000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD3030QKT150MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AK8824RL
Cut Tape50AK8824
Product RangeLSXB Series
Also Known AsNR3015T150M
Technical Datasheet
Inductance15µH
RMS Current (Irms)560mA
Inductor ConstructionWirewound
Saturation Current (Isat)560mA
Product RangeLSXB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.432ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
15µH
Inductor Construction
Wirewound
Product Range
LSXB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
560mA
Saturation Current (Isat)
560mA
Power Inductor Case
-
DC Resistance Max
0.432ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
