Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-221-R
Newark Part No.76T4737
Product RangeDR Series
Technical Datasheet
806 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $1.050 |
25+ | $0.988 |
50+ | $0.934 |
100+ | $0.882 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-221-R
Newark Part No.76T4737
Product RangeDR Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Power Inductor Case7.6mm x 7.6mm x 4.35mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
560mA
Saturation Current (Isat)
660mA
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate