Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82472E6653M000
Newark Part No.65AK1708
Product RangePID-650M Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.990 |
| 25+ | $2.780 |
| 50+ | $2.530 |
| 100+ | $2.300 |
| 250+ | $2.050 |
| 500+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82472E6653M000
Newark Part No.65AK1708
Product RangePID-650M Series
Technical Datasheet
Inductance65µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangePID-650M Series
Inductor Case / Package-
DC Resistance Max0.53ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
65µH
Inductor Construction
Shielded
Product Range
PID-650M Series
DC Resistance Max
0.53ohm
Product Length
7.5mm
Product Height
4.5mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability