Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-1R0MU
Newark Part No.29AH6524
Product RangeMCSD43 Series
Technical Datasheet
Packaging Options
387 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.358 |
250+ | $0.281 |
500+ | $0.256 |
1000+ | $0.235 |
5000+ | $0.217 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-1R0MU
Newark Part No.29AH6524
Product RangeMCSD43 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeMCSD43 Series
Power Inductor Case4mm x 4.5mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4.5mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
MCSD43 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
3A
Power Inductor Case
4mm x 4.5mm x 3.2mm
DC Resistance Max
0.049ohm
Product Length
4mm
Product Height
3.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate