Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER4R7M11
Newark Part No.45M5866
Product RangeIHLP-1616BZ-11 Series
Your Part Number
428 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 25+ | $0.962 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER4R7M11
Newark Part No.45M5866
Product RangeIHLP-1616BZ-11 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Product RangeIHLP-1616BZ-11 Series
Saturation Current (Isat)1.75A
Power Inductor Case4.45mm x 4.06mm x 2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.105ohm
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.75A
Inductor Case / Package
-
DC Resistance Max
0.105ohm
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.7A
Product Range
IHLP-1616BZ-11 Series
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
