Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGK
Newark Part No.
Re-Reel29AH9990
Cut Tape29AH9990
Product RangePCC-M0850M Series
Your Part Number
1,161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.110 |
| 25+ | $0.982 |
| 50+ | $0.958 |
| 100+ | $0.935 |
| 250+ | $0.877 |
| 500+ | $0.828 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGK
Newark Part No.
Re-Reel29AH9990
Cut Tape29AH9990
Product RangePCC-M0850M Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case8.5mm x 8mm x 5mm
Product RangePCC-M0850M Series
Inductor Case / Package-
DC Resistance Max0.333ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
8.5mm x 8mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
3A
Product Range
PCC-M0850M Series
DC Resistance Max
0.333ohm
Product Length
8.5mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
