Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745100
Newark Part No.08P2832
Product RangeWE-PD2 Series
Technical Datasheet
1,960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.090 |
10+ | $2.020 |
25+ | $1.940 |
50+ | $1.850 |
100+ | $1.740 |
250+ | $1.710 |
500+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745100
Newark Part No.08P2832
Product RangeWE-PD2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.6A
Product RangeWE-PD2 Series
Power Inductor Case5.8mm x 5.2mm x 2mm
Inductor Case / Package-
DC Resistance Max130mohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.6A
Power Inductor Case
5.8mm x 5.2mm x 2mm
DC Resistance Max
130mohm
Product Length
5.8mm
Product Height
2mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability