Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-101M
Newark Part No.33AK4360
Product RangeSRN4018TA Series
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-101M
Newark Part No.33AK4360
Product RangeSRN4018TA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)340mA
Inductor ConstructionSemishielded
Saturation Current (Isat)420mA
Product RangeSRN4018TA Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max1.38ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN4018TA-101M from Bourns is a SRN4018TA series, SMD semi shielded power inductor with 100µH at 100KHz/1V.
- Automotive grade AEC-Q200 qualified
- Irms current of 0.34A
- Isat current of 0.42A
- DCR value of 1.38ohm
- Available in ±20% tolerance
- Typical SRF is 4MHz
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN4018TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
340mA
Saturation Current (Isat)
420mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
1.38ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability