Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4026-470M
Newark Part No.62X0410
Product RangeSRN4026 Series
Technical Datasheet
2,690 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.134 |
25+ | $0.134 |
50+ | $0.134 |
100+ | $0.134 |
250+ | $0.134 |
500+ | $0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-470M
Newark Part No.62X0410
Product RangeSRN4026 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)400mA
Product RangeSRN4026 Series
Power Inductor Case4mm x 4mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.594ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN4026 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
400mA
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
0.594ohm
Product Length
4mm
Product Height
2.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability