Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4030HA-101M
Newark Part No.29AK8089
Product RangeSRN4030HA Series
Your Part Number
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 10+ | $0.452 |
| 25+ | $0.418 |
| 50+ | $0.384 |
| 100+ | $0.348 |
| 250+ | $0.331 |
| 500+ | $0.311 |
| 1000+ | $0.291 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4030HA-101M
Newark Part No.29AK8089
Product RangeSRN4030HA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)550mA
Inductor ConstructionSemishielded
Saturation Current (Isat)700mA
Product RangeSRN4030HA Series
Power Inductor Case4mm x 4mm x 3mm
Inductor Case / Package-
DC Resistance Max1.45ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN4030HA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
550mA
Saturation Current (Isat)
700mA
Power Inductor Case
4mm x 4mm x 3mm
DC Resistance Max
1.45ohm
Product Length
4mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
