Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040-270M
Newark Part No.67X4690
Product RangeSRN5040 Series
Technical Datasheet
182 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.505 |
10+ | $0.493 |
25+ | $0.470 |
50+ | $0.431 |
100+ | $0.392 |
250+ | $0.374 |
500+ | $0.350 |
1000+ | $0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-270M
Newark Part No.67X4690
Product RangeSRN5040 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.4A
Product RangeSRN5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.198ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Semishielded
Product Range
SRN5040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.4A
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.198ohm
Product Length
5mm
Product Height
4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability