Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040-2R2Y
Newark Part No.62X0423
Product RangeSRN5040 Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
2000+ | $0.117 |
4000+ | $0.117 |
6000+ | $0.117 |
Price for:Each (Supplied on Full Reel)
Maximum available is 1000
Minimum: 2000
Multiple: 1000
$234.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-2R2Y
Newark Part No.62X0423
Product RangeSRN5040 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.6A
Product RangeSRN5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.021ohm
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for SRN5040-2R2Y
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN5040 Series
Inductor Case / Package
-
DC Resistance Max
0.021ohm
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
4.6A
Power Inductor Case
5mm x 5mm x 4mm
Inductance Tolerance
± 30%
Product Length
5mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability