Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-100M
Newark Part No.33AK4379
Product RangeSRN5040TA Series
Technical Datasheet
768 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.165 |
10+ | $0.165 |
25+ | $0.165 |
50+ | $0.165 |
100+ | $0.165 |
250+ | $0.165 |
500+ | $0.165 |
1000+ | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-100M
Newark Part No.33AK4379
Product RangeSRN5040TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.52A
Product RangeSRN5040TA Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length4.96mm
Product Width4.96mm
Product Height3.9mm
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
DC Resistance Max
0.056ohm
Product Length
4.96mm
Product Height
3.9mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.52A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.96mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability