Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-220M
Newark Part No.33AK4382
Product RangeSRN5040TA Series
Technical Datasheet
1,400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.165 |
10+ | $0.165 |
25+ | $0.165 |
50+ | $0.165 |
100+ | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-220M
Newark Part No.33AK4382
Product RangeSRN5040TA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.62A
Product RangeSRN5040TA Series
Inductor Case / Package2020 [5050 Metric]
Power Inductor Case4.95mm x 4.95mm x 3.8mm
DC Resistance Max0.123ohm
Inductance Tolerance± 20%
Product Length4.96mm
Product Width4.96mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
Power Inductor Case
4.95mm x 4.95mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
4.96mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.62A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.123ohm
Product Length
4.96mm
Product Height
3.9mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability