Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045-101M.
Newark Part No.30AC0690
Product RangeSRN6045 Series
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.342 |
| 2000+ | $0.336 |
| 4000+ | $0.332 |
| 6000+ | $0.327 |
| 10000+ | $0.322 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-101M.
Newark Part No.30AC0690
Product RangeSRN6045 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)800mA
Product RangeSRN6045 Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max0.494ohm
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN6045 Series
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
800mA
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.494ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate