Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045-2R2Y
Newark Part No.38AC2378
Product RangeSRN6045 Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.273 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$273.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-2R2Y
Newark Part No.38AC2378
Product RangeSRN6045 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)6A
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeSRN6045 Series
Inductor Case / Package-
DC Resistance Max0.0251ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
SRN6045-2R2Y is an SRN6045 series semi-shielded power inductor. Applications include DC/DC converters, notebook computers, digital video cameras, HDDs, cell phones, televisions, LCD displays.
- Semi-shielded construction, high rated current
- Component height is 4.5mm
- Inductance is 2.2µH (100KHz/1V, 25°C), 30% inductance tolerance (25°C), 15Ref Q (25°C)
- 7.96MHz test frequency (25°C), 35MHz typ SRF (25°C)
- 0.0251ohm max DCR (25°C), 3.5A Irms, 6.0A Isat (25°C)
- Sn/Ag/Cu terminal finish material, magnetic epoxy resin coating material
- Ferrite core material, enamelled copper wire material
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
6A
Product Range
SRN6045 Series
DC Resistance Max
0.0251ohm
Product Length
6mm
Product Height
4.5mm
Alternatives for SRN6045-2R2Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability