Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045-2R2Y
Newark Part No.64T2383
Product RangeSRN6045 Series
Your Part Number
Technical Datasheet
2,915 In Stock
10,000 more incoming. You can reserve stock now
1915 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 10+ | $0.426 |
| 25+ | $0.405 |
| 50+ | $0.384 |
| 100+ | $0.363 |
| 250+ | $0.344 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-2R2Y
Newark Part No.64T2383
Product RangeSRN6045 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)6A
Product RangeSRN6045 Series
Inductor Case / Package-
DC Resistance Max0.0251ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN6045 Series
DC Resistance Max
0.0251ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN6045-2R2Y
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability